STGW20NC60VD, IGBT Transistors N-Ch 600 Volt 30 Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1368 шт., срок 6-8 недель
770 руб.
от 10 шт. —
720 руб.
от 25 шт. —
650 руб.
от 100 шт. —
532.22 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Transistors\IGBT Transistors
Описание Транзистор N-МОП, полевой, 600В 30A 200Вт TO247 Характеристики Категория | Транзистор |
Тип | БТИЗ |
Вид | IGBT |
Технические параметры
Brand: | STMicroelectronics |
Collector- Emitter Voltage VCEO Max: | 600 V |
Collector-Emitter Saturation Voltage: | 2.5 V |
Configuration: | Single |
Continuous Collector Current at 25 C: | 60 A |
Continuous Collector Current Ic Max: | 60 A |
Continuous Collector Current: | 30 A |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Gate-Emitter Leakage Current: | +/-100 nA |
Manufacturer: | STMicroelectronics |
Maximum Gate Emitter Voltage: | -20 V, 20 V |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-247-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 200 W |
Product Category: | IGBT Transistors |
Product Type: | IGBT Transistors |
Series: | STGW20NC60VD |
Subcategory: | IGBTs |
Technology: | Si |
Channel Type | N |
Maximum Collector Emitter Voltage | 600 V |
Maximum Continuous Collector Current | 60 A |
Maximum Gate Emitter Voltage | ±20V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Package Type | TO-247 |
Pin Count | 3 |
Transistor Configuration | Single |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Collector-Emitter Voltage (V) | 600 |
Maximum Continuous Collector Current (A) | 60 |
Maximum Gate Emitter Leakage Current (uA) | 0.1 |
Maximum Gate Emitter Voltage (V) | ±20 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 200 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Standard Package Name | TO |
Supplier Package | TO-247 |
Supplier Temperature Grade | Industrial |
Tab | Tab |
Typical Collector Emitter Saturation Voltage (V) | 1.8 |
Brand | STMicroelectronics |
Collector- Emitter Voltage VCEO Max | 600 V |
Collector-Emitter Saturation Voltage | 2.5 V |
Continuous Collector Current | 30 A |
Continuous Collector Current at 25 C | 60 A |
Continuous Collector Current Ic Max | 60 A |
Factory Pack Quantity | 600 |
Gate-Emitter Leakage Current | +/-100 nA |
Height | 20.15 mm |
Length | 15.75 mm |
Manufacturer | STMicroelectronics |
Mounting Style | Through Hole |
Package / Case | TO-247-3 |
Pd - Power Dissipation | 200 W |
Product Category | IGBT Transistors |
RoHS | Details |
Series | 600-650V IGBTs |
Technology | Si |
Width | 5.15 mm |
Вес, г | 39 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.