STKNX, RF Transceiver Miniature KNX transceiver volt regulators

Фото 1/3 STKNX, RF Transceiver Miniature KNX transceiver volt regulators
Изображения служат только для ознакомления,
см. техническую документацию
5467 шт., срок 6-8 недель
1 580 руб.
от 10 шт.1 320 руб.
от 25 шт.1 050 руб.
от 100 шт.922.41 руб.
Добавить в корзину 1 шт. на сумму 1 580 руб.
Альтернативные предложения2
Номенклатурный номер: 8004828715
Артикул: STKNX
Бренд: STMicroelectronics

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Transceiver
STKNX Miniature KNX Transceiver
STMicroelectronics STKNX Miniature KNX Transceiver is used for KNX TP communication and housed in a 4mm x 4mm VQFNPN24 package for compact designs. The device has a simple interface to the µC that allows easy replacement of physical-layer discrete-components implementations. The STKNX features two integrated voltage regulators for external use in the application. This includes a selectable 3.3V/5V - 20mA linear regulator and an adjustable 1V to 12V - 150mA high-efficiency DC/DC step down switching converter.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 2940
Manufacturer: STMicroelectronics
Maximum Data Rate: 9.6 kbps
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1 Receiver
Number of Transmitters: 1 Transmitter
Operating Supply Voltage: 32 V
Package / Case: VFQFPN-24
Packaging: Tray
Product Category: RF Transceiver
Product Type: RF Transceiver
Series: STKNX
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 32 V
Supply Voltage - Min: 20 V
Technology: Si
Category Transceiver
Operating Supply Voltage (Max) 3.6V/5.5V(V)
Operating Supply Voltage (Min) 3V/4.5V(V)
Operating Supply Voltage (Typ) 3.3V/5V(V)
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Package Type VFQFPN EP
Packaging Tape and Reel
Product Depth (mm) 4(mm)
Product Height (mm) 0.95(mm)
Product Length (mm) 4(mm)
Rad Hardened No
Вес, г 0.04

Техническая документация

Datasheet
pdf, 970 КБ
Datasheet
pdf, 4342 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.