STM1001SWX6F, Supervisory Circuits RESET CIRCUIT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6586 шт., срок 7-9 недель
400 руб.
от 10 шт. —
340 руб.
от 25 шт. —
307 руб.
от 100 шт. —
240.39 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Альтернативные предложения2
Описание
Semiconductors\Power Management ICs\Supervisory Circuits
Описание IC: Supervisor Integrated Circuit; open drain; 1.2?5.5VDC; SOT23 Характеристики Категория | Микросхема |
Тип | источника питания |
Вид | супервизор |
Технические параметры
Battery Backup Switching: | No Backup |
Brand: | STMicroelectronics |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | No Internal Hysteresis |
Manual Reset: | No Manual Reset |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 6 uA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 2.96 V |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 320 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 210 ms |
Series: | STM1001 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | -300 mV |
Threshold Voltage: | 2.93 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 2.93 V |
Watchdog Timers: | No Watchdog |
Maximum Monitored Voltage | 3V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Reset Active Time | 280ms |
Minimum Monitored Voltage | 2.93V |
Minimum Operating Supply Voltage | 1.2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low, Open Drain |
Package Type | SOT-23 |
Pin Count | 3 |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 320 |
Maximum Reset Active Time (ms) | 280 |
Maximum Reset Threshold Voltage (V) | 2.96 |
Maximum Supply Current (uA) | 15 |
Minimum Operating Supply Voltage (V) | 1.2 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.89 |
Monitored Voltage (V) | 3|3.3|5 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Type | Voltage Monitor |
Typical Reset Threshold Voltage (V) | 2.93 |
Watchdog Timer | No |
Threshold Voltage | 2.93V; No.of Supervisors/Monitors |
Вес, г | 1.6 |
Техническая документация
Datasheet
pdf, 283 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 185 КБ
Datasheet
pdf, 256 КБ
Datasheet
pdf, 264 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.