STM32F031F6P6, ARM Microcontrollers - MCU Entry Level ARM M0 16 Kbytes 48 MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
939 шт., срок 7-9 недель
850 руб.
от 10 шт. —
710 руб.
от 100 шт. —
508 руб.
от 250 шт. —
475.17 руб.
Добавить в корзину 1 шт.
на сумму 850 руб.
Альтернативные предложения2
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32F0 Arm® Cortex®-M0 32-Bit MCUsSTMicroelectronics STM32 F0 Entry-level Arm® Cortex®-M0 MCUs deliver 32-bit performance while featuring the essentials of the STM32 family and are ideal for cost-sensitive applications. STM32 F0 MCUs combine real-time performance, low-power operation, and the advanced architecture and peripherals of the STM32 platform. The STM32F0x0 is competitive in traditional 8-bit and 16-bit markets and eliminates the need to manage different architectures and the associated development overhead. The STM32F0x1 line provides a high integration of functions and covers a wide range of memory sizes and packages, bringing flexibility to cost-sensitive applications.
Технические параметры
ADC Resolution: | 12 bit |
Analogue Supply Voltage: | 2.4 V to 3.6 V |
Brand: | STMicroelectronics |
Core: | ARM Cortex M0 |
Data Bus Width: | 32 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1480 |
I/O Voltage: | 2 V to 3.6 V |
Interface Type: | I2C, SPI, USART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 15 I/O |
Package/Case: | TSSOP-20 |
Packaging: | Tube |
Processor Series: | STM32F031 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | STM32F031F6 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer |
ADCs | 10x12 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M0 |
Family Name | STM32F0 |
Instruction Set Architecture | RISC |
Maximum Frequency | 48MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 1 |
Number of SPI Channels | 1 |
Number of USART Channels | 1 |
Package Type | TSSOP |
Pin Count | 20 |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
RAM Size | 4 kB |
Typical Operating Supply Voltage | 2 → 3.6 V |
Width | 4.5mm |
Вес, г | 0.24 |
Техническая документация
Datasheet
pdf, 1493 КБ
Datasheet STM32F031x4, STM32F031x6
pdf, 1809 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары