STM32F031K4U6, ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 MCU 16Kb
![Фото 1/2 STM32F031K4U6, ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 MCU 16Kb](https://static.chipdip.ru/lib/163/DOC012163189.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/966/DOC022966720.jpg)
2460 шт., срок 6-8 недель
860 руб.
от 10 шт. —
600 руб.
от 100 шт. —
499 руб.
от 250 шт. —
394.28 руб.
Добавить в корзину 1 шт.
на сумму 860 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32 32-Bit Arm® Cortex®-M MCUsSTMicroelectronics STM32 32-Bit ARM ® Cortex ® -M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.
Технические параметры
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 2.4 V to 3.6 V |
Brand: | STMicroelectronics |
Core: | ARM Cortex M0 |
Data Bus Width: | 32 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 2940 |
I/O Voltage: | 2 V to 3.6 V |
Interface Type: | I2C, SPI, USART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 13 Channel |
Number of I/Os: | 27 I/O |
Package / Case: | UFQFPN-32 |
Packaging: | Tray |
Processor Series: | STM32F031 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | STM32F031K4 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer |
ADCs | 13x12 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M0 |
Family Name | STM32F0 |
Instruction Set Architecture | RISC |
Maximum Frequency | 48MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 1 |
Number of SPI Channels | 1 |
Number of USART Channels | 1 |
Package Type | UFQFPN |
Pin Count | 32 |
Program Memory Size | 16 kB |
Program Memory Type | Flash |
RAM Size | 4 kB |
Typical Operating Supply Voltage | 2 → 3.6 V |
Width | 5.1mm |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 1493 КБ
Datasheet STM32F031x4, STM32F031x6
pdf, 1809 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары