STM32F048G6U6, ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 32 Kbytes of Flash 48 MHz CPU, U
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1912 шт., срок 7-9 недель
930 руб.
от 10 шт. —
650 руб.
от 100 шт. —
542 руб.
от 250 шт. —
487.48 руб.
Добавить в корзину 1 шт.
на сумму 930 руб.
Альтернативные предложения1
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32F0 Arm® Cortex®-M0 32-Bit MCUsSTMicroelectronics STM32 F0 Entry-level Arm® Cortex®-M0 MCUs deliver 32-bit performance while featuring the essentials of the STM32 family and are ideal for cost-sensitive applications. STM32 F0 MCUs combine real-time performance, low-power operation, and the advanced architecture and peripherals of the STM32 platform. The STM32F0x0 is competitive in traditional 8-bit and 16-bit markets and eliminates the need to manage different architectures and the associated development overhead. The STM32F0x1 line provides a high integration of functions and covers a wide range of memory sizes and packages, bringing flexibility to cost-sensitive applications.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M0 |
Data Bus Width: | 32 bit |
Data RAM Size: | 6 kB |
Factory Pack Quantity: Factory Pack Quantity: | 2940 |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 23 I/O |
Package / Case: | UFQFPN-28 |
Packaging: | Tray |
Processor Series: | ARM Cortex M |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 32 kB |
Series: | STM32F048G6 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.95 V |
Supply Voltage - Min: | 1.65 V |
Tradename: | STM32 |
Connectivity | CANbus, HDMI-CEC, IВІC, IrDA, LINbus, SPI, UART/USART, USB |
Core Processor | ARMВ® CortexВ®-M0 |
Core Size | 32-Bit |
Data Converters | A/D 10x12b |
EEPROM Size | - |
Manufacturer | STMicroelectronics |
Mounting Type | Surface Mount |
Number of I/O | 23 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 28-UFQFN |
Packaging | Tray |
Part Status | Active |
Peripherals | DMA, IВІS, POR, PWM, WDT |
Program Memory Size | 32KB(32K x 8) |
Program Memory Type | FLASH |
RAM Size | 6K x 8 |
Series | STM32F0 |
Speed | 48MHz |
Supplier Device Package | 28-UFQFPN(4x4) |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V |
Вес, г | 2.6 |
Техническая документация
Datasheet
pdf, 1289 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары