Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

STM32F100R8T7B, ARM Microcontrollers - MCU Value Line ARM 32Bit 64kB Flash 64-Pin

STM32F100R8T7B, ARM Microcontrollers - MCU Value Line ARM 32Bit 64kB Flash 64-Pin
Изображения служат только для ознакомления,
см. техническую документацию
960 шт., срок 7-9 недель
1 670 руб.
от 10 шт.1 400 руб.
от 100 шт.1 120 руб.
от 250 шт.882.51 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Альтернативные предложения2
Номенклатурный номер: 8004828891
Артикул: STM32F100R8T7B
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32 F1 Mainstream MCUs STMicroelectronics STM32 F1 Mainstream Microcontrollers (MCUs) cover the needs of a large variety of applications in the industrial, medical, and consumer markets. With this series, ST has pioneered the world of Arm® Cortex®-M microcontrollers and set a milestone in the history of embedded applications. High performance with first-class peripherals and low-power, low-voltage operation is paired with a high level of integration at accessible prices with a simple architecture and easy-to-use tools. These STMicroelectronics MCUs come with up to 72MHz CPU frequency, from 16KB to 1MB Flash, 4KB to 80KB of RAM, and a variety of embedded peripherals, such as USB, timers, USART, temperature sensor, ADC, and DAC.

Технические параметры

ADC Resolution: 12 bit
Brand: STMicroelectronics
Data Bus Width: 32 bit
Data RAM Size: 8 kB
Factory Pack Quantity: 960
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 24 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 51 I/O
Packaging: Tray
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 128 kB
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Вес, г 0.34

Техническая документация

Datasheet
pdf, 1566 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.