Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

STM32F100RCT7B, ARM Microcontrollers - MCU Mainstream Value line Arm Cortex-M3 MCU 256 Kbytes 24 MHz CPU motor control CEC

STM32F100RCT7B, ARM Microcontrollers - MCU Mainstream Value line Arm Cortex-M3 MCU 256 Kbytes 24 MHz CPU motor control CEC
Изображения служат только для ознакомления,
см. техническую документацию
260 шт., срок 6-8 недель
2 050 руб.
от 10 шт.1 760 руб.
от 25 шт.1 680 руб.
от 100 шт.1 358.06 руб.
Добавить в корзину 1 шт. на сумму 2 050 руб.
Номенклатурный номер: 8004828893
Артикул: STM32F100RCT7B
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32 F1 Mainstream MCUs

STMicroelectronics STM32 F1 Mainstream Microcontrollers (MCUs) cover the needs of a large variety of applications in the industrial, medical, and consumer markets. With this series, ST has pioneered the world of Arm® Cortex®-M microcontrollers and set a milestone in the history of embedded applications. High performance with first-class peripherals and low-power, low-voltage operation is paired with a high level of integration at accessible prices with a simple architecture and easy-to-use tools. These STMicroelectronics MCUs come with up to 72MHz CPU frequency, from 16KB to 1MB Flash, 4KB to 80KB of RAM, and a variety of embedded peripherals, such as USB, timers, USART, temperature sensor, ADC, and DAC.

Технические параметры

ADC Resolution: 12 bit
Brand: STMicroelectronics
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 24 kB
Factory Pack Quantity: Factory Pack Quantity: 960
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 24 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 51 I/O
Packaging: Tray
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 256 kB
Series: STM32F1
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Tradename: STM32
Вес, г 0.35

Техническая документация

Datasheet
pdf, 1607 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.