Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

STM32F100RDT6B, ARM Microcontrollers - MCU ARM 32Bit Value Line 64-Pin 32kB Flash

STM32F100RDT6B, ARM Microcontrollers - MCU ARM 32Bit Value Line 64-Pin 32kB Flash
Изображения служат только для ознакомления,
см. техническую документацию
789 шт., срок 7-9 недель
2 190 руб.
от 10 шт.1 870 руб.
от 25 шт.1 770 руб.
от 100 шт.1 430.44 руб.
Добавить в корзину 1 шт. на сумму 2 190 руб.
Альтернативные предложения2
Номенклатурный номер: 8004828894
Артикул: STM32F100RDT6B
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32 32-Bit Arm® Cortex®-M MCUs
STMicroelectronics STM32 32-Bit ARM ® Cortex ® -M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.

Технические параметры

ADC Resolution: 12 bit
Brand: STMicroelectronics
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 960
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 24 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 51 I/O
Package / Case: LQFP-64
Packaging: Tray
Processor Series: ARM Cortex M
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 384 kB
Program Memory Type: Flash
Series: STM32F100RD
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Tradename: STM32
Brand STMicroelectronics
Core ARM Cortex M3
Data Bus Width 32 bit
Data RAM Size 32 kB
Data RAM Type SRAM
Factory Pack Quantity 960
Manufacturer STMicroelectronics
Maximum Clock Frequency 24 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Voltage 2 V to 3.6 V
Package / Case LQFP-64
Packaging Tray
Processor Series ARM Cortex M
Product Category ARM Microcontrollers-MCU
Program Memory Size 384 kB
Program Memory Type Flash
RoHS Details
Series STM32F1
Tradename STM32
Вес, г 0.34

Техническая документация

Datasheet
pdf, 1844 КБ
Datasheet
pdf, 1607 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.