STM32F411RET6, ARM Microcontrollers - MCU STM32 Dyn Eff MCU 512 K 100 MHz CPU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1807 шт., срок 7-9 недель
2 220 руб.
от 10 шт. —
1 910 руб.
от 25 шт. —
1 820 руб.
от 100 шт. —
1 383.66 руб.
Добавить в корзину 1 шт.
на сумму 2 220 руб.
Альтернативные предложения2
Посмотреть аналоги2
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32 F4 Cortex™-M4 MCUsSTMicroelectronics STM32 F4 32-bit Cortex™-M4 Microcontrollers (MCUs) offer better performance, DSP capability, more SRAM, and peripheral improvements such as full-duplex I²S, less than 1µA RTC, and 2.4MSPS ADCs. These MCUs include a floating-point unit and core features such as built-in single-cycle multiply-accumulate (MAC) instructions, optimized SIMD arithmetic, and saturating arithmetic instructions.
Технические параметры
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 1.7 V to 3.6 V |
Brand: | STMicroelectronics |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 128 kB |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 960 |
Interface Type: | I2C, SPI, USART, USB |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 100 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 50 I/O |
Package / Case: | LQFP-64 |
Packaging: | Tray |
Processor Series: | STM32F411xE |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+FPU |
Program Memory Size: | 512 kB |
Program Memory Type: | Flash |
Series: | STM32F411RE |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.7 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer |
ADCs | 16x12 bit |
Data Bus Width | 32bit |
Data Rate | 50Mbps |
Device Core | ARM Cortex M4 |
Family Name | STM32F4 |
Instruction Set Architecture | RISC |
Maximum Frequency | 100MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Package Type | LQFP |
Pin Count | 64 |
Program Memory Size | 512 kB |
Program Memory Type | Flash |
RAM Size | 128 kB |
Typical Operating Supply Voltage | 1.7 → 3.6 V |
USB Channels | 1 |
Width | 10mm |
Maximum Number of Ethernet Channels | 0 |
ADC Channels | 16 |
ADC Resolution (bit) | 12 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 3 |
I2S | 5 |
Interface Type | I2C/I2S/SPI/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 100 |
Maximum CPU Frequency (MHz) | 100 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 425 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 8 |
Number of ADCs | Single |
Number of I/Os | 50 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 64 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
Real Time Clock | Yes |
SPI | 5 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 0 |
USART | 3 |
USB | 1 |
Watchdog | 2 |
Транспортная упаковка: размер/кол-во | 58*46*46/320 |
MSL(Уровень чувствительности к влажности) | 3 |
Диапазон рабочих температур, °C | -40…+85 |
Интерфейс | I2C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Напряжение питания, В | 1.7…3.6(max) |
Описание | 64-Pin Flash-Based 32-Bit ARM Microcontrollers |
Память | программная(Flash)-512 кБ; ОЗУ(RAM)-128 кБ |
Разрешение | АЦП-12 бит |
Тип | Микроконтроллер 32 бит серии ARM® Cortex®-M4 |
Тип монтажа | поверхностный(SMT) |
Упаковка | TRAY, 160 шт. |
Частота, МГц | тактовая(max)-100 |
Ядро | RISK ARM® Cortex®-M4 |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Power Dissipation | 313 mW |
Maximum Speed | 100 MHz |
Minimum Operating Supply Voltage | 1.7 V |
Number of Programmable I/Os | 50 |
Number of Timers | 8 |
On-Chip ADC | 16-chx12-bit |
Operating Supply Voltage | 3.3 V |
Operating Temperature | -40 to 85 °C |
Screening Level | Industrial |
Вес, г | 0.34 |
Техническая документация
Datasheet
pdf, 2125 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2234 КБ
Datasheet
pdf, 1948 КБ
Datasheet
pdf, 3459 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары