STM8L151K4U6

STM8L151K4U6
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 6-9 дней
2 410 руб.
Добавить в корзину 1 шт. на сумму 2 410 руб.
Альтернативные предложения1
Номенклатурный номер: 8007644573
Бренд: STMicroelectronics

Описание

Электроэлемент
MCU, 8BIT, 16MHZ, UFQFPN-32; Product Range:STM8 Family STM8L Series Microcontrollers; CPU Speed:16MHz; Program Memory Size:16KB; RAM Memory Size:2KB; No. of Pins:32Pins; MCU Case Style:UFQFPN; No. of I/O's:30I/O's; Embed

Технические параметры

ADC Resolution 10 bit
Brand STMicroelectronics
Core STM8
DAC Resolution 12 bit
Data Bus Width 8 bit
Data RAM Size 2 kB
Data RAM Type RAM
Data ROM Size 1 kB
Data ROM Type EEPROM
Factory Pack Quantity 2940
Interface Type I2C, SPI, USART
Manufacturer STMicroelectronics
Maximum Clock Frequency 16 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of ADC Channels 22 Channel
Number of I/Os 30 I/O
Number of Timers/Counters 3x16 bit, 1x8 bit
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case UFQFPN-32
Packaging Tray
Processor Series STM8L
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 16 kB
Program Memory Type Flash
RoHS Details
Series STM8L
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.8 V
Watchdog Timers Watchdog Timer
ADC Resolution: 12 bit
Brand: STMicroelectronics
Core: STM8
DAC Resolution: 12 bit
Data Bus Width: 8 bit
Data RAM Size: 2 kB
Data RAM Type: RAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 2940
Interface Type: I2C, SPI, USART
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 22 Channel
Number of I/Os: 30 I/O
Package / Case: UFQFPN-32
Packaging: Tray
Processor Series: STM8L
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: STM8L151K4
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 1676 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.