STM8L152K6U6, 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 32-Pin 32kB Flash
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2482 шт., срок 7-9 недель
870 руб.
от 10 шт. —
600 руб.
от 100 шт. —
505 руб.
от 250 шт. —
453.02 руб.
Добавить в корзину 1 шт.
на сумму 870 руб.
Альтернативные предложения1
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
STM8L Ultra-Low-Power Microcontrollers STMicroelectronics STM8L Microcontrollers (MCUs) use a proprietary ultra-low leakage process and optimized architecture to provide high performance and ultra-low power consumption. The MCU, which includes the STM8L101xx and STM8L15xx, is based on the 8-bit STM8 core and is ideal for many applications with special care on power savings. The STM8L embeds up to 4 different ultra-low-power modes to offer users a high level of flexibility. STMicroelectronics STM8L MCUs offer a high level of integration and a compact footprint. The STM8L-DISCOVERY Board is ideal for evaluating the high-performance MCUs.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Data ROM Size: | 1 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: | 2940 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 21 Channel |
Number of I/Os: | 29 I/O |
Number of Timers/Counters: | 4 Timer |
Package/Case: | UFQFPN-32 |
Packaging: | Tray |
Processor Series: | STM8L152 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Analog Comparators | 2 |
Data Bus Width | 8 Bit |
Data Memory Size | 1 KB |
Device Core | STM8 |
Instruction Set Architecture | CISC |
Interface Type | I2C/SPI/USART |
LCD Segments | 68 |
Max Processing Temp | 260 |
Maximum Expanded Memory Size | 16 MB |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Power Dissipation | 169 mW |
Maximum Speed | 16 MHz |
Minimum Operating Supply Voltage | 1.8 V |
Mounting | Surface Mount |
Number of Programmable I/Os | 29 |
Number of Timers | 4 |
On-Chip ADC | 21-chx12-bit |
On-Chip DAC | 1-chx12-bit |
Operating Supply Voltage | 3.3 V |
Operating Temperature | -40 to 85 °C |
Program Memory Size | 32 KB |
Program Memory Type | Flash |
RAM Size | 2 KB |
Screening Level | Industrial |
Special Features | LCD Controller |
Watchdog | 2 |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 1676 КБ
Datasheet STM8L151C6T6
pdf, 1809 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары