STM8S207C8T6, 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8597 шт., срок 7-9 недель
1 080 руб.
от 10 шт. —
750 руб.
от 100 шт. —
664 руб.
от 250 шт. —
527.71 руб.
Добавить в корзину 1 шт.
на сумму 1 080 руб.
Альтернативные предложения3
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
STM8S 8-bit MicrocontrollerThe STMicroelectronics STM8S 8-bit Microcontroller (MCU) family combines leading-edge performance, robustness, peripherals, and cost-effectiveness. These high-performance STMicroelectronics STM8S MCUs feature an advanced 20 MIP STM8 8-bit core with Harvard Architecture and 3-stage Pipeline, robust architecture (dual watchdogs, clock security, and IEC61967-compliant EMI emission), a rich peripheral set (10-bit ADC, advanced timers, CAN, UARTs, SPI, I2C), and maximum integration (true EEPROM, 16MHz and 128KHz on-chip RC oscillators). The STMicroelectronics STM8S family meets the demanding requirements of industrial and appliance applications while providing a host of other benefits, including excellent performance and code density, scalability in memory, and reduced system cost and external component needs.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | STMicroelectronics |
Core: | STM8 |
Data Bus Width: | 8 bit |
Data RAM Size: | 6 kB |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Interface Type: | 12C, CAN, SPI, UART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 24 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 38 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Processor Series: | STM8S20x |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | EEPROM |
Series: | STM8S207C8 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.95 V |
ADCs | 16x10 bit |
Data Bus Width | 8bit |
Device Core | STM8 |
Family Name | STM8S |
Instruction Set Architecture | CISC |
Maximum Frequency | 24MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | LQFP |
Pin Count | 48 |
Program Memory Size | 1.536 kB, 64 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 4x16 bit |
RAM Size | 6 kB |
Typical Operating Supply Voltage | 2.95 → 5.5 V |
USB Channels | 0 |
Width | 7.2mm |
ADC Resolution | 10 bit |
Brand | STMicroelectronics |
Core | STM8 |
Data RAM Size | 6 kB |
Factory Pack Quantity | 1500 |
Interface Type | 12C, CAN, SPI, UART |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 24 MHz |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number Of ADC Channels | 10 |
Number Of I/Os | 38 I/O |
Number Of Timers/Counters | 2 Timer |
Operating Supply Voltage | 2.95 V to 5.5 V |
Package / Case | LQFP-48 |
Processor Series | STM8S20x |
Product Category | 8-bit Microcontrollers-MCU |
Product Type | 8-bit Microcontrollers-MCU |
Series | STM8S207C8 |
Subcategory | Microcontrollers-MCU |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.95 V |
Height | 1.4 mm |
Length | 7 mm |
Packaging | Tray |
RoHS | Details |
Unit Weight | 0.006409 oz |
Вес, г | 0.18 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1540 КБ
Datasheet
pdf, 1378 КБ
Datasheet STM8S207K6T3C
pdf, 1534 КБ
Datasheet STM8S207S6T6C
pdf, 1378 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары