STM8S207K6T3C, 8-bit Microcontrollers - MCU Performance LN 8-Bit 24 MHz STM8S MCU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4305 шт., срок 7-9 недель
1 060 руб.
от 10 шт. —
730 руб.
от 100 шт. —
642 руб.
от 250 шт. —
577.35 руб.
Добавить в корзину 1 шт.
на сумму 1 060 руб.
Альтернативные предложения1
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
STM8S 8-bit MicrocontrollerThe STMicroelectronics STM8S 8-bit Microcontroller (MCU) family combines leading-edge performance, robustness, peripherals, and cost-effectiveness. These high-performance STMicroelectronics STM8S MCUs feature an advanced 20 MIP STM8 8-bit core with Harvard Architecture and 3-stage Pipeline, robust architecture (dual watchdogs, clock security, and IEC61967-compliant EMI emission), a rich peripheral set (10-bit ADC, advanced timers, CAN, UARTs, SPI, I2C), and maximum integration (true EEPROM, 16MHz and 128KHz on-chip RC oscillators). The STMicroelectronics STM8S family meets the demanding requirements of industrial and appliance applications while providing a host of other benefits, including excellent performance and code density, scalability in memory, and reduced system cost and external component needs.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | STMicroelectronics |
Core: | STM8 |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 24 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 7 Channel |
Number of I/Os: | 25 I/O |
Number of Timers/Counters: | 8 Timer |
Package / Case: | LQFP-32 |
Packaging: | Tray |
Processor Series: | STM8S20x |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | STM8S207K6 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.95 V |
Base Part Number | STM8S207 |
Connectivity | IВІC, IrDA, LINbus, SPI, UART/USART |
Core Processor | STM8 |
Core Size | 8-Bit |
Data Converters | A/D 7x10b |
EEPROM Size | 1K x 8 |
Manufacturer | STMicroelectronics |
Mounting Type | Surface Mount |
Number of I/O | 25 |
Operating Temperature | -40В°C ~ 125В°C(TA) |
Oscillator Type | Internal |
Package / Case | 32-LQFP |
Packaging | Tray |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
Program Memory Size | 32KB(32K x 8) |
Program Memory Type | FLASH |
RAM Size | 6K x 8 |
Series | STM8S |
Speed | 24MHz |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V |
Вес, г | 0.77 |
Техническая документация
Datasheet
pdf, 1378 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары