TDA7266, Audio Amplifiers 7W Dual Bridge Amp

Фото 1/4 TDA7266, Audio Amplifiers 7W Dual Bridge Amp
Изображения служат только для ознакомления,
см. техническую документацию
636 шт., срок 6-8 недель
1 790 руб.
от 10 шт.1 590 руб.
от 25 шт.1 340 руб.
от 100 шт.1 119.40 руб.
Добавить в корзину 1 шт. на сумму 1 790 руб.
Альтернативные предложения2
Номенклатурный номер: 8004831151
Артикул: TDA7266
Бренд: STMicroelectronics

Описание

Semiconductors\Audio ICs\Audio Amplifiers
Усилитель IC 2-канальный (стерео), класс AB, 15 мультиватт

Технические параметры

Audio - Load Impedance: 8 Ohms
Brand: STMicroelectronics
Class: Class-AB
Description/Function: Speaker
Factory Pack Quantity: Factory Pack Quantity: 500
Gain: 26 dB
Input Type: Single
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Channels: 2 Channel
Operating Supply Current: 2 A
Operating Supply Voltage: 11 V
Output Power: 7 W
Output Signal Type: Differential
Package / Case: Multiwatt-15
Packaging: Tube
Pd - Power Dissipation: 33000 mW
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
PSRR - Power Supply Rejection Ratio: 56 dB
Series: TDA7266
Subcategory: Audio ICs
Supply Type: Single
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
THD plus Noise: 0.05%
Type: 2-Channel Stereo
Base Product Number TDA7266 ->
ECCN EAR99
Features Mute, Short-Circuit and Thermal Protection, Standb
HTSUS 8542.33.0001
Max Output Power x Channels @ Load 7W x 2 @ 8Ohm
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature 0В°C ~ 70В°C (TA)
Other Related Documents http://www.st.com/web/catalog/sense_power/FM125/CL
Output Type 2-Channel (Stereo)
Package Tube
Package / Case Multiwatt-15 (Vertical, Bent and Staggered Leads)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 15-Multiwatt
Type Class AB
Voltage - Supply 3V ~ 18V
корпус Multiwatt-15(vertical)
Amplifier Class Class A-B
Amplifier Type Bridge Amplifier
Application Speaker
Input Signal Type Single Ended
Maximum Operating Temperature +70 °C
Maximum Power 7W
Minimum Operating Temperature 0 °C
Output Signal Type Differential
Package Type MULTIWATT V
Pin Count 15
Power Supply Type Single
Typical Single Supply Voltage 11 V
Audio - Load Impedance 8 Ohms
Brand STMicroelectronics
Class Class-AB
Description/Function Speaker
Factory Pack Quantity 500
Gain 26 dB
Height 10.7 mm
Input Type Single
Length 19.6 mm
Manufacturer STMicroelectronics
Mounting Style Through Hole
Number of Channels 2 Channel
Operating Supply Current 2 A
Operating Supply Voltage 11 V
Output Power 7 W
Packaging Tube
Pd - Power Dissipation 33000 mW
Product Audio Amplifiers
Product Category Audio Amplifiers
PSRR - Power Supply Rejection Ratio 56 dB
RoHS Details
Series TDA7266
Supply Type Single
Supply Voltage - Max 18 V
Supply Voltage - Min 3 V
THD plus Noise 0.05%
Width 5 mm
Вес, г 1

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 230 КБ
Datasheet TDA7266
pdf, 239 КБ
Datasheet TDA7266
pdf, 173 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.