TDA7802, Audio Amplifiers Quad 24-bit 110dB BCD LV High EFF Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
256 шт., срок 7-9 недель
3 580 руб.
от 10 шт. —
3 130 руб.
от 25 шт. —
2 810 руб.
от 100 шт. —
2 298.42 руб.
Добавить в корзину 1 шт.
на сумму 3 580 руб.
Альтернативные предложения1
Описание
Semiconductors\Audio ICs\Audio Amplifiers
TDA7802 Digital Input Quad Power AmplifierSTMicroelectronics TDA7802 Digital Input Quad Power Amplifiers feature advanced BCD technology and integrates a full digital-to-analog converter (DAC), digital input for direct connection to I 2 S (or TDM), and powerful MOSFET output stages. TDA7802 amplifiers offer enhanced sound quality and increased efficiency with a reduction of dissipated output power by up to 50% compared to conventional class AB solutions. These amplifiers play music down to 6V supply voltage, making it compatible with the "start-stop" battery profile recently adopted by some car makers. The integrated DAC allows the performance to reach a 115dB S/N ratio with more than 110dB of dynamic range. These amplifiers also integrate an innovative high-efficiency concept, optimized also for uncorrelated music signals making it ideal for simplifying thermal management in high power sets.
Технические параметры
Audio - Load Impedance: | 2 Ohms |
Brand: | STMicroelectronics |
Class: | Other |
Factory Pack Quantity: Factory Pack Quantity: | 357 |
Input Type: | Digital |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 4 Channel |
Operating Supply Voltage: | 6 V |
Output Power: | 72 W |
Package / Case: | Flexiwatt-27 |
Packaging: | Tube |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Amplifiers |
Qualification: | AEC-Q100 |
Series: | TDA7802 |
Subcategory: | Audio ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 6 V |
THD plus Noise: | 10% |
Type: | 4-Channel Quad |
Base Product Number | TDA7802 -> |
ECCN | EAR99 |
Features | Digital Inputs, IВІC, IВІS, Mute, Short-Circuit an |
HTSUS | 8542.33.0001 |
Max Output Power x Channels @ Load | 72W x 4 @ 2Ohm |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Output Type | 4-Channel (Quad) |
Package | Tube |
Package / Case | 27-Flexiwatt (Formed Leads) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q100 -> |
Supplier Device Package | 27-Flexiwatt (Vertical) |
Type | Class SB |
Voltage - Supply | 6V ~ 18V |
Вес, г | 7.11 |
Техническая документация
Datasheet TDA7802
pdf, 319 КБ
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.