TL431ACCT, Voltage References 2.5V to 36V Shunt 1 to 100mA 0.22 Ohm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5456 шт., срок 6-8 недель
120 руб.
от 10 шт. —
95 руб.
от 100 шт. —
70 руб.
от 500 шт. —
57.97 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Альтернативные предложения2
Описание
Semiconductors\Power Management ICs\Voltage References
Standard ProductsSTMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Initial Accuracy: | 1% |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Maximum Output Voltage: | 36 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Voltage: | Adjustable |
Package / Case: | SOT-323-6 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Shunt Adjustable Precision References |
Series VREF - Input Voltage - Max: | 36 V |
Series: | TL431 |
Shunt Current - Max: | 100 mA |
Shunt Current - Min: | 1 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 100 PPM/C |
Topology: | Shunt References |
Automotive | No |
ECCN (US) | EAR99 |
Initial Accuracy | 1% |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 37 |
Maximum Operating Temperature (°C) | 70 |
Maximum Output Current (mA) | 100 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Output Voltage (V) | 2.495 to 36 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Reference Type | Adjustable |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
Supplier Temperature Grade | Industrial |
Topology | Shunt |
Maximum Input Voltage | 37 V |
Maximum Output Current | 100 mA |
Operating Temperature | 0 to 70 ?C |
Output Voltage | 2.495 to 36 V |
Package | 6SOT-323 |
Rad Hard | No |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары