TLVH431LIL3T, Voltage References Adjustable Shunt volt reference

TLVH431LIL3T, Voltage References Adjustable Shunt volt reference
Изображения служат только для ознакомления,
см. техническую документацию
38943 шт., срок 6-8 недель
150 руб.
от 10 шт.110 руб.
от 100 шт.70 руб.
от 500 шт.54.59 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Альтернативные предложения2
Номенклатурный номер: 8004831320
Артикул: TLVH431LIL3T
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Voltage References
Standard Products STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: 3000
Initial Accuracy: 1.5%
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: 1.24 V to 18 V
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Shunt Adjustable Precision References
Series VREF - Input Voltage - Max: 18 V
Shunt Current - Max: 60 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 100 PPM/C
Base Product Number TLVH431 ->
Current - Cathode 200ВµA
Current - Output 60mA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Noise - 10Hz to 10kHz 30mVrms
Operating Temperature -40В°C ~ 125В°C (TA)
Output Type Adjustable
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
REACH Status REACH Unaffected
Reference Type Shunt
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-3
Temperature Coefficient 100ppm/В°C
Tolerance В±1.5%
Voltage - Output (Max) 18V
Voltage - Output (Min/Fixed) 1.24V
Input Voltage -
Noise - 1/10Hz to 10Hz -
Output Current 60mA
Output Voltage 1.24V~18V
Supply Current -
Вес, г 0.01

Техническая документация

Datasheet
pdf, 700 КБ
Datasheet TLVH431
pdf, 709 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.