TS4990EIJT, Audio Amplifiers 1.2 W audio power amplifier with active low standby mode

TS4990EIJT, Audio Amplifiers 1.2 W audio power amplifier with active low standby mode
Изображения служат только для ознакомления,
см. техническую документацию
7689 шт., срок 7-9 недель
290 руб.
от 10 шт.260 руб.
от 25 шт.239 руб.
от 100 шт.186.07 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8004831498
Артикул: TS4990EIJT
Бренд: STMicroelectronics

Описание

Semiconductors\Audio ICs\Audio Amplifiers
TS499 Audio Power Amplifiers
STMicroelectronics TS499 Audio Power Amplifiers reduce the number of external components in demanding audio applications. These audio power amplifiers are capable of delivering up to 1.2W of continuous RMS output power into an 8Ω load at 5V. An externally-controlled standby mode reduces the supply current to less than 10nA. The amplifiers also include internal thermal shutdown protection. The unity-gain stable amplifier can be configured by external gain-setting resistors.

Технические параметры

Audio - Load Impedance: 8 Ohms
Brand: STMicroelectronics
Class: Class-AB
Description/Function: Speaker
Factory Pack Quantity: Factory Pack Quantity: 5000
GBP - Gain Bandwidth Product: 1.5 MHz
Input Type: Differential
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 3.7 mA
Operating Supply Voltage: 3 V, 5 V
Output Power: 1.2 W
Output Signal Type: Differential
Package / Case: FlipChip-9
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
PSRR - Power Supply Rejection Ratio: 64 dB
Series: TS4990
Subcategory: Audio ICs
Supply Current - Max: 6 mA
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
THD plus Noise: 0.2%
Type: 1-Channel Mono
Вес, г 0.01

Техническая документация

Datasheet
pdf, 617 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.