TSX7191AIYLT, Precision Amplifiers Low-power, precision, rail-to-rail, 9.0 MHz, 16 V operational amplifiers

TSX7191AIYLT, Precision Amplifiers Low-power, precision, rail-to-rail, 9.0 MHz, 16 V operational amplifiers
Изображения служат только для ознакомления,
см. техническую документацию
2997 шт., срок 7-9 недель
780 руб.
от 10 шт.660 руб.
от 25 шт.607 руб.
от 100 шт.467.25 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Альтернативные предложения1
Номенклатурный номер: 8004831831
Артикул: TSX7191AIYLT
Бренд: STMicroelectronics

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Precision Op Amps
STMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.

Технические параметры

Amplifier Type: Rail to Rail Amplifier
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 110 dB
en - Input Voltage Noise Density: 19 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
GBP - Gain Bandwidth Product: 9 MHz
Ib - Input Bias Current: 200 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 200 pA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 660 uA
Output Current per Channel: 71 mA
Output Type: Rail-to-Rail
Package / Case: SOT-23-5
Packaging: Reel, Cut Tape
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 131 dB
Qualification: AEC-Q100
Series: TSX7191A
Shutdown: No Shutdown
SR - Slew Rate: 2.5 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 16 V
Supply Voltage - Min: 2.7 V
THD plus Noise: 0.0001%
Voltage Gain dB: 149 dB
Vos - Input Offset Voltage: 350 uV
Вес, г 0.01

Техническая документация

Datasheet
pdf, 920 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.