TSZ122IYDT, Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6704 шт., срок 7-9 недель
740 руб.
от 10 шт. —
630 руб.
от 25 шт. —
579 руб.
от 100 шт. —
447.26 руб.
Добавить в корзину 1 шт.
на сумму 740 руб.
Альтернативные предложения1
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Operational Amplifiers (Op Amps)STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.
Технические параметры
Brand: | STMicroelectronics |
CMRR - Common Mode Rejection Ratio: | 115 dB |
en - Input Voltage Noise Density: | 37 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 400 kHz |
Ib - Input Bias Current: | 300 pA |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 600 pA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 31 uA |
Output Current per Channel: | 18 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 140 dB |
Qualification: | AEC-Q100 |
Series: | TSZ122 |
Settling Time: | 10 us |
Shutdown: | No Shutdown |
SR - Slew Rate: | 190 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Vos - Input Offset Voltage: | 1 uV |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Micropower Amplifier |
Maximum Input Bias Current (uA) | 0.0002@5V |
Maximum Input Offset Current (uA) | 0.0004@5V |
Maximum Input Offset Voltage (mV) | 0.005@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.08@5V |
Minimum CMRR (dB) | 115 |
Minimum CMRR Range (dB) | >=115 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | Unknown |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SO N |
Supplier Temperature Grade | Automotive |
Type | Micropower Amplifier |
Typical Gain Bandwidth Product (MHz) | 0.4 |
Typical Input Bias Current (uA) | 0.00007@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 37@5V |
Typical Output Current (mA) | 18@5V |
Typical Settling Time (ns) | 10000 |
Typical Slew Rate (V/us) | 0.19@5V |
Typical Voltage Gain (dB) | 135 |
Вес, г | 0.08 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.