VIPER16HD, AC/DC Converters FIXED FREQ VIPER PLUS FAMILY

Фото 1/3 VIPER16HD, AC/DC Converters FIXED FREQ VIPER PLUS FAMILY
Изображения служат только для ознакомления,
см. техническую документацию
5789 шт., срок 6-8 недель
330 руб.
от 10 шт.280 руб.
от 25 шт.198 руб.
от 100 шт.164.54 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Альтернативные предложения3
Посмотреть аналоги3
Номенклатурный номер: 8004831951
Артикул: VIPER16HD
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\AC/DC Converters
VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.

Технические параметры

Brand: STMicroelectronics
Duty Cycle - Max: 80%
Factory Pack Quantity: Factory Pack Quantity: 1000
Input / Supply Voltage - Max: 23.5 V
Input / Supply Voltage - Min: 11.5 V
Isolation: Isolated/Non-Isolated
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.5 mA
Output Current: 420 mA
Output Power: 9 W
Output Voltage: 800 V
Package / Case: SOIC-Narrow-16
Packaging: Tube
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Series: VIPER16
Subcategory: PMIC-Power Management ICs
Switching Frequency: 115 kHz
Topology: Buck-Boost, Flyback
Tradename: VIPerPlus
Type: Current Mode
Military No
Operating Temperature - (??C) -40~150
Packaging Tape and Reel
Pin Count 16
Standard Package Name SOP
Supplier Package SO N
Switching Frequency - (kHz) 103 to 127
Вес, г 0.55

Техническая документация

Datasheet
pdf, 1231 КБ
Datasheet
pdf, 1206 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.