VIPER16LN, AC/DC Converters 60kHz Fixed Freq Viper Plus

Фото 1/4 VIPER16LN, AC/DC Converters 60kHz Fixed Freq Viper Plus
Изображения служат только для ознакомления,
см. техническую документацию
3516 шт., срок 6-8 недель
340 руб.
от 10 шт.290 руб.
от 25 шт.268 руб.
от 100 шт.216.62 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Альтернативные предложения2
Номенклатурный номер: 8004831955
Артикул: VIPER16LN
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\AC/DC Converters
VIPerPlus High Voltage Converters
STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.

Технические параметры

Brand: STMicroelectronics
Duty Cycle - Max: 80%
Factory Pack Quantity: Factory Pack Quantity: 2000
Input / Supply Voltage - Max: 23.5 V
Input / Supply Voltage - Min: 11.5 V
Isolation: Isolated/Non-Isolated
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Operating Supply Current: 1.5 mA
Output Current: 420 mA
Output Power: 9 W
Output Voltage: 800 V
Package / Case: DIP-7
Packaging: Tube
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Series: VIPER16
Subcategory: PMIC-Power Management ICs
Switching Frequency: 60 kHz
Topology: Buck-Boost, Flyback
Tradename: VIPerPlus
Type: Current Mode
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Package Type PDIP
Pin Count 7
Width 6.35mm
Вес, г 0.85

Техническая документация

Datasheet
pdf, 1206 КБ
Datasheet
pdf, 523 КБ
Datasheet VIPER16
pdf, 1212 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.