DF005S, Bridge Rectifiers 1.5A Bridge
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 10 шт. —
180 руб.
от 100 шт. —
110 руб.
от 500 шт. —
88.39 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
Описание Однофазный выпрямительный мост, Urmax 50В, If 1,5А, Ifsm 50А Характеристики Категория | Диод |
Тип | диодный мост |
Вид | однофазный |
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
If - Forward Current: | 1.5 A |
Ir - Reverse Current: | 50 uA |
Manufacturer: | onsemi |
Max Surge Current: | 50 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SDIP-4 |
Pd - Power Dissipation: | 3.1 W |
Peak Reverse Voltage: | 50 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Series: | DF005S |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 35 V |
Brand | ON Semiconductor/Fairchild |
Factory Pack Quantity | 1500 |
Height | 3.3 mm |
If - Forward Current | 1.5 A |
Ir - Reverse Current | 50 uA |
Length | 8.5 mm |
Manufacturer | ON Semiconductor |
Max Surge Current | 50 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Package / Case | SDIP-4 |
Packaging | Reel |
Pd - Power Dissipation | 3.1 W |
Peak Reverse Voltage | 50 V |
Product | Bridge Rectifiers |
Product Category | Bridge Rectifiers |
RoHS | Details |
Series | DF005S |
Termination Style | SMD/SMT |
Type | Single Phase Bridge |
Unit Weight | 0.017073 oz |
Vf - Forward Voltage | 1.1 V |
Vr - Reverse Voltage | 35 V |
Width | 6.5 mm |
Bridge Type | Single Phase |
Configuration | Single |
Mounting Type | Surface Mount |
Package Type | SDIP |
Peak Average Forward Current | 1.5A |
Peak Forward Voltage | 1.1V |
Peak Non-Repetitive Forward Surge Current | 50A |
Peak Reverse Current | 5µA |
Peak Reverse Repetitive Voltage | 50V |
Pin Count | 4 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 3100 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | NRND |
PCB changed | 4 |
Peak Average Forward Current (A) | 1.5@Ta=40C |
Peak Forward Voltage (V) | 1.1@1A |
Peak Non-Repetitive Forward Surge Current (A) | 50 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Repetitive Voltage (V) | 50 |
Peak RMS Reverse Voltage (V) | 35 |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | SDIP SMD |
Вес, г | 0.48 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов
Похожие товары