FAN3122TMX-F085, Gate Drivers Single 9A L-Side Drv

FAN3122TMX-F085, Gate Drivers Single 9A L-Side Drv
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 10 шт.590 руб.
от 100 шт.445 руб.
от 250 шт.365.07 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8004833079
Артикул: FAN3122TMX-F085

Описание

Semiconductors\Power Management ICs\Gate Drivers
Hybrid and Electric Vehicle Solutions
onsemi Hybrid and Electric Vehicle Solutions offer easy-to-use, highly flexible, and high-performance EV/HEV solutions for powertrain and other power storage systems.onsemi has a full portfolio of MOSFETs, rectifiers and IGBTs. Applications include electrically driven A/C compressors, EV/HEV DC-DC converters, EV/HEV onboard chargers and EV/HEV traction inverters.

Технические параметры

Brand: onsemi/Fairchild
Configuration: Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 19 ns
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 650 uA
Operating Supply Voltage: 4.5 V to 18 V
Output Current: 9 A
Package / Case: SOIC-8
Part # Aliases: FAN3122TMX_F085
Pd - Power Dissipation: 0.396 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Qualification: AEC-Q101
Rise Time: 23 ns
Series: FAN3122T_F085
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Technology: Si
Type: Low-Side
Вес, г 0.23

Техническая документация

Datasheet
pdf, 1282 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем