Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

FAN49103AUC340X, Switching Voltage Regulators 2.5 A TinyPower I2C Buck-Boost Regulator

FAN49103AUC340X, Switching Voltage Regulators 2.5 A TinyPower I2C Buck-Boost Regulator
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.300 руб.
от 100 шт.191 руб.
от 500 шт.168.65 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8004833143
Артикул: FAN49103AUC340X

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
FAN49103 TinyPower I2C Buck-Boost Regulator
onsemi FAN49103 TinyPower I 2 C Buck-Boost Regulator is designed as a high-efficiency, buck-boost, switching-mode regulator that accepts input voltages above or below the regulated output voltage. onsemi FAN49103 regulator uses full-bridge architecture with synchronous rectification and delivers up to 2.5A while regulating the output at 3.4V. The device provides a seamless transition between step-up and step-down modes to reduce output disturbances. Designers can use the I 2 C interface to program the operation mode and output voltage of the regulator.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Input Voltage: 2.5 V to 5.5 V
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2.5 A
Output Voltage: 2.8 V to 4 V
Package / Case: WLCSP-20
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 55 uA
Series: FAN49103
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.5 V
Switching Frequency: 1.8 MHz
Topology: Boost, Buck
Type: High Efficiency Buck-Boost Switching Regulator
Вес, г 0.07

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем