Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

FAN53526UC89X, Switching Voltage Regulators 3A, 2.4 MHZ, DIGIT PROGRAM TINYBUCK

FAN53526UC89X, Switching Voltage Regulators 3A, 2.4 MHZ, DIGIT PROGRAM TINYBUCK
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.210 руб.
от 100 шт.145 руб.
от 500 шт.122.61 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8004833155
Артикул: FAN53526UC89X

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
FAN53526 Programmable TinyBuck® Regulators onsemi / Fairchild FAN53526 Digitally Programmable TinyBuck® Regulators are switching voltage regulators that provide a digitally programmable output from an input voltage supply of 2.5V to 5.5V. The FAN53526 has an output voltage programmed through an I2C interface capable of operating up to 3.4MHz. The FAN53526 utilizes a proprietary architecture with synchronous rectification delivering 3.0A continuous at over 80% efficiency, maintaining that efficiency at load currents as low as 10mA.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Input Voltage: 2.5 V to 5.5 V
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3 A
Output Voltage: 600 mV to 1.393 V
Package/Case: WLCSP-15
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 50 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.5 V
Switching Frequency: 2.4 MHz
Topology: Buck
Type: Programmable Regulator
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем