FAN73895MX, Gate Drivers 3Ch. Half Bridge Gate Driver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 030 руб.
от 10 шт. —
860 руб.
от 25 шт. —
758 руб.
от 100 шт. —
620.43 руб.
Добавить в корзину 1 шт.
на сумму 1 030 руб.
Описание
Semiconductors\Power Management ICs\Gate Drivers
FAN73895MX Half-Bridge Gate-Drive ICsonsemi / Fairchild FAN7389 3-phase half-bridge gate-drive ICs are designed for high-voltage, high-speed driving MOSFETs and IGBTs operating up to +600V. onsemi / Fairchild FAN7389 3-phase half-bridge gate-drive ICs feature an advanced level-shift circuit that allows high-side gate driver operation up to V S =-9.8 (typical) for V BS =15V. The output drivers typically source and sink 350mA and 650mA, respectively, which is suitable for three-phase half-bridge applications in motor drive systems. onsemi / Fairchild FAN738 gate-drive ICs are ideal for use in air conditioners, washing machines, and general-purpose three-phase inverters.
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 30 ns |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 3 Driver |
Number of Outputs: | 3 Output |
Output Current: | 650 mA |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Rise Time: | 50 ns |
Series: | FAN73895 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 20 V |
Supply Voltage - Min: | 10 V |
Technology: | Si |
Type: | Half-Bridge |
Brand | ON Semiconductor/Fairchild |
Factory Pack Quantity | 1000 |
Manufacturer | ON Semiconductor |
Packaging | Reel |
Product Category | Gate Drivers |
RoHS | Details |
Series | FAN73895 |
Unit Weight | 0.04254 oz |
Automotive | No |
Bridge Type | Half Bridge |
Driver Configuration | Inverting|Non-Inverting |
Driver Type | High Side|Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High and Low Sides Dependency | Synchronous |
Input Logic Compatibility | CMOS|TTL|3.3V|5V |
Latch-Up Proof | Yes |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 80 |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 1400 |
Maximum Propagation Delay Time (ns) | 650 |
Maximum Rise Time (ns) | 100 |
Maximum Supply Current (mA) | 0.75 |
Minimum Operating Supply Voltage (V) | 10 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 1 |
Number of Outputs | 1 |
Part Status | LTB |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Special Features | Over Current Protection |
Standard Package Name | SO |
Supplier Package | SOIC W |
Type | IGBT|MOSFET |
Typical Input High Threshold Voltage (V) | 2.5(Min) |
Typical Input Low Threshold Voltage (V) | 0.8(Max) |
Вес, г | 1.21 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары