FDMF5821DC, Gate Drivers Smart Power Stage (SPS) Module with Integrated Temperature Monitor

FDMF5821DC, Gate Drivers Smart Power Stage (SPS) Module with Integrated Temperature Monitor
Изображения служат только для ознакомления,
см. техническую документацию
1 300 руб.
от 10 шт.1 080 руб.
от 25 шт.1 020 руб.
Добавить в корзину 1 шт. на сумму 1 300 руб.
Номенклатурный номер: 8004833687
Артикул: FDMF5821DC

Описание

Semiconductors\Power Management ICs\Gate Drivers
Smart Power Stage Modules
onsemi Smart Power Stage Modules are next-generation, ultra-compact, integrated MOSFET plus driver power stage solution. These Smart Power Stage Modules feature DrMOS technology for high efficiency, high power density, and high switching frequency in applications such as synchronous buck DC-DC converters in high-performance computing and telecom. With an integrated approach, the complete switching power stage is optimized for driver and MOSFET dynamic performance, system inductance and power MOSFET RDS(ON). onsemi SPS modules use our high-performance PowerTrench ® MOSFET technology to reduce ringing, eliminating the need for a snubber circuit in most buck converter applications.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 3 ns
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 1 Output
Operating Supply Current: 2 mA
Operating Supply Voltage: 5.5 V
Output Current: 60 A
Package / Case: PQFN-31
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 4 ns
Series: FDMF5821DC
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: Si
Tradename: SyncFET
Type: High-Side, Low-Side
Вес, г 0.2

Техническая документация

Datasheet
pdf, 1701 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем