FIN1048MTCX, Buffers & Line Drivers 3.3V LVDS Receiver 4Bit FloThru HS Diff
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
910 руб.
от 10 шт. —
760 руб.
от 25 шт. —
674 руб.
от 100 шт. —
554.71 руб.
Добавить в корзину 1 шт.
на сумму 910 руб.
Описание
Semiconductors\Logic ICs\Buffers & Line Drivers
LVDS DIFF RECEIVER, 400MBPS, TSSOP-16; Device Type:Differential Receiver; Peak-to-Peak Jitter Max:-; Supply Current Max:15mA; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Supply Voltage Min:3V; Supply
Технические параметры
Brand: | onsemi/Fairchild |
Data Rate: | 400 Mb/s |
Factory Pack Quantity: | 2500 |
Interface Type: | EIA/TIA-644.RS-422 |
Logic Family: | FIN10 |
Logic Type: | High Speed Differential Receiver |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Input Lines: | 4 Input |
Number of Output Lines: | 4 Output |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 3 V to 3.6 V |
Package/Case: | TSSOP-16 |
Part # Aliases: | FIN1048MTCX_NL |
Polarity: | Inverting, Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Quiescent Current: | 20 uA |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Differential Input High Threshold Voltage | 0.1 V |
Differential Input Low Threshold Voltage | -0.1 V |
Input Type | LVDS |
Lead Finish | Gold |
Max Processing Temp | 260 |
Maximum Input Current | 20 uA |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Propagation Delay Time | 2.5 ns |
Minimum Operating Supply Voltage | 3 V |
Mounting | Surface Mount |
Number of Drivers | 4 |
Number of Elements per Chip | 4 |
Number of Receivers | 4 |
Operating Temperature | -40 to 85 °C |
Output Type | Receiver |
Typical Operating Supply Voltage | 3.3 V |
Вес, г | 0.17 |
Техническая документация
Datasheet
pdf, 368 КБ
Datasheet FIN1048MTCX
pdf, 368 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем