FOD4116SDV, Triac & SCR Output Optocouplers Black Pkg Zero Cross Snubless Triac Drve

FOD4116SDV, Triac & SCR Output Optocouplers Black Pkg Zero Cross Snubless Triac Drve
Изображения служат только для ознакомления,
см. техническую документацию
1 120 руб.
от 10 шт.850 руб.
от 25 шт.819 руб.
от 100 шт.696.76 руб.
Добавить в корзину 1 шт. на сумму 1 120 руб.
Номенклатурный номер: 8004834316
Артикул: FOD4116SDV

Описание

Optoelectronics\Optocouplers / Photocouplers\Triac & SCR Output Optocouplers
Snubberless Triac Drivers

onsemi / Fairchild Snubberless Triac Drivers are designed with infrared emitting diode coupled to a hybrid triac that is capable of driving discrete triacs. These drivers feature zero-voltage crossing, high blocking voltage, 300mA on-state current, and high trigger sensitivity. The ON Semiconductor Snubberless Triac drivers use a high-efficiency infrared emitting diode for improved trigger sensitivity and are housed in a standard 6-pin dual-in-line (DIP) package. Typical applications include solid-state relays, industrial controls, lighting controls, and AC motor starters.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: onsemi
Mounting Style: SMD/SMT
Package / Case: SMD-DIP-6
Product Category: Triac & SCR Output Optocouplers
Product Type: Triac & SCR Output Optocouplers
Series: FOD4116
Subcategory: Optocouplers
Вес, г 0.54

Техническая документация

Datasheet
pdf, 404 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»