FOD4218, Triac & SCR Output Optocouplers 800V low triggr curr RANDOM PHASE TRIAC

FOD4218, Triac & SCR Output Optocouplers 800V low triggr curr RANDOM PHASE TRIAC
Изображения служат только для ознакомления,
см. техническую документацию
1 450 руб.
от 10 шт.1 000 руб.
от 25 шт.945 руб.
от 100 шт.782.93 руб.
Добавить в корзину 1 шт. на сумму 1 450 руб.
Номенклатурный номер: 8004834337
Артикул: FOD4218

Описание

Opto-electronics\Optocouplers/Photocouplers\Triac & SCR Output Optocouplers
Cloud Power Management Solutions onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability, and accelerating time to market. As the world demand for energy increases by 35% to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy used daily.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: 1000
If - Forward Current: 30 mA
Isolation Voltage: 5000 Vrms
Manufacturer: onsemi
Maximum Operating Temperature: +100 C
Maximum Trigger Current: 1.3 mA
Maximum Turn-On Time: 60 us
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Off-state Output Voltage - VDRM: 800 V
Output Type: PhotoTriac
Package/Case: PDIP-6
Packaging: Bulk
Pd - Power Dissipation: 500 mW(1/2 W)
Product Category: Triac & SCR Output Optocouplers
Product Type: Triac & SCR Output Optocouplers
Subcategory: Optocouplers
Vf - Forward Voltage: 1.28 V
Zero-Crossing Circuit: Without Zero-Crossing Circuit
Вес, г 1

Техническая документация

Datasheet
pdf, 467 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»