FOD8012A, High Speed Optocouplers Bi-Direct High Speed Logic Gate Optocoup

FOD8012A, High Speed Optocouplers Bi-Direct High Speed Logic Gate Optocoup
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 10 шт.1 590 руб.
от 25 шт.1 170 руб.
от 100 шт.910.95 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Номенклатурный номер: 8004834344
Артикул: FOD8012A

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
FOD8012A Logic Gate Optocoupler
onsemi / Fairchild FOD8012A Logic Gate Optocouplers are half-duplex, bi-directional, and high-speed devices that support isolated communications. These optocouplers allow digital signals to communicate between systems without conducting ground loops or hazardous voltages. The FOD8012A optocouplers use Octoplanar ® coplanar packaging technology and optimized IC design to achieve a minimum 20kV/µs Common Mode Noise Rejection (CMR) rating. These optocouplers are highly integrated with two optically coupled channels arranged in bi-directional configuration and housed in a compact 8-pin small outline package. Typical applications include industrial fieldbus communications, microprocessor system interface, and programmable logic control.

Технические параметры

Brand: onsemi/Fairchild
Data Rate: 15 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 1 ms
Isolation Voltage: 3750 Vrms
Manufacturer: onsemi
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 2 Channel
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 10 mA
Output Type: Photo IC
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 60 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 1 ms
Series: FOD8012A
Subcategory: Optocouplers
Вес, г 0.25

Техническая документация

Datasheet
pdf, 190 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»