FOD8163R2, Logic Output Optocouplers 3.3V/5V Logic Gate Optocoupler
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
840 руб.
от 10 шт. —
530 руб.
от 100 шт. —
386 руб.
от 250 шт. —
350.47 руб.
Добавить в корзину 1 шт.
на сумму 840 руб.
Описание
Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
FOD8163 Series Logic Gate Optocouplersonsemi / Fairchild FOD8163 Series Logic Gate Optocouplers are 3.3V/5V high-speed logic gate optocouplers with open-collector output. They support isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. The FOD8163 series utilizes a stretched body package to achieve 8mm creepage and clearance distances (FOD8163T).
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 10 ns |
If - Forward Current: | 25 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | onsemi |
Maximum Continuous Output Current: | 50 mA |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | Open Collector |
Package / Case: | SO-6 Stretched |
Pd - Power Dissipation: | 85 mW |
Product Category: | Logic Output Optocouplers |
Product Type: | Logic Output Optocouplers |
Propagation Delay - Max: | 90 ns |
Rise Time: | 20 ns |
Series: | FOD8163 |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.45 V |
Vr - Reverse Voltage: | 5 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 454 КБ
Дополнительная информация
Похожие товары