FOD8314TR2, Logic Output Optocouplers 1.0A Output Gate Driver Optocoupler
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
от 10 шт. —
300 руб.
от 100 шт. —
210 руб.
от 500 шт. —
179.73 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Описание
Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
FOD8314 Gate Drive Optocouplersonsemi / Fairchild FOD8314 Gate Drive Optocouplers are 1.0A output current gate drive optocouplers capable of driving medium-power IGBT/MOSFETs. They're ideally suited for fast-switching driving of power IGBTs and MOSFETs used in motor-control inverter applications and high-performance power systems. The FOD8314 series utilizes a stretched body package to achieve 8mm creepage and clearance distances (FOD8314T).
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 40 ns |
If - Forward Current: | 25 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | onsemi |
Maximum Continuous Output Current: | 1.5 A |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | Open Collector |
Package / Case: | SO-6 Stretched |
Pd - Power Dissipation: | 500 mW |
Product Category: | Logic Output Optocouplers |
Product Type: | Logic Output Optocouplers |
Propagation Delay - Max: | 500 ns |
Rise Time: | 60 ns |
Series: | FOD8314 |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 5 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 427 КБ
Дополнительная информация
Похожие товары