FSL336LRN, Switching Controllers 650V Integrated Power Switch with Error Amp and no bias winding for 9Watt offline buck converters
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 10 шт. —
420 руб.
от 100 шт. —
348 руб.
от 250 шт. —
288.06 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
Industrial Power SolutionsIndustrial applications will be a major contributor to the expected 35% to 40% world energy demand increase by 2030. Electronics and semiconductors can play a major role in energy conservation. onsemi power semiconductors today are clean energy enablers for a variety of industrial applications. onsemi offers IGBTs and MOSFETs featuring high current handling capability and low conduction and switching loss; optically isolated gate drivers with wide operating voltage range and high common-mode transient immunity; FPS™ controllers designed for high-performance power supplies with minimal external components; creative smart dual-coil relay drivers with integrated switches and wafer-level adjust capability for timing customization; and web-based tools that eliminate tedious bench time and allow popular power supply designs to be completed in minutes, saving weeks of time. onsemi combines power analog, power discrete and optoelectronic functional technologies, unique combinations of these functions for novel integrated solutions, and leading process and packing technologies that reduce size, heat, and cost. From source to system, look to onsemi for engineering energy efficiency.
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage: | 10 V |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Operating Supply Voltage: | 10 V |
Output Current: | 1.8 A |
Output Voltage: | 650 V |
Package / Case: | Dip-7 |
Packaging: | Tube |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Product: | Power Switches |
Series: | FSL336LR |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 50 kHz |
Topology: | Buck, Buck-Boost |
Maximum Operating Current | 1.8A |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package Type | PDIP |
Pin Count | 7 |
Power Rating | 7.08W |
Power Switch Type | Integrate Pulse Width Modulator |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем
Похожие товары