FTL75939UCX, Power Switch ICs - Power Distribution MOBILE SWITCH

FTL75939UCX, Power Switch ICs - Power Distribution MOBILE SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.200 руб.
от 100 шт.136 руб.
от 500 шт.99.22 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8004834923
Артикул: FTL75939UCX

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
FTL75939 Configurable Reset Timer
onsemi FTL75939 Configurable Reset Timer is both a timer for resetting a mobile device and an advanced load management switch for applications requiring a highly integrated solution. If the mobile device is off, holding /SR0 LOW (by pressing power-on key) for 2.3s ±20% turns on the PMIC. As a reset timer, it has one input and one fixed delay output. It generates a fixed delay of 7.5s ±20% by disconnecting the PMIC from the battery power supply for 400ms ±20%. Then the load switch is turned on again to reconnect the battery to the PMIC such that the PMIC goes into power-on sequence. As an advanced load management switch, the FTL75939 disconnects loads powered from the DC power rail (<6V) with stringent off-state current targets and high load capacitances (up to 200uF). The onsemi FTL75939 consists of a slew-rate controlled low-impedance MOSFET switch (21mΩ typical at 4.5V) that has exceptionally low off-state current drain (<0.2uA typical) to facilitate compliance with standby power requirements.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 7.3 s
On Resistance - Max: 24 mOhms
On Time - Max: 2.3 s
Operating Supply Voltage: 1.2 V to 5.5 V
Output Current: 4.5 A
Package / Case: WLCSP-12
Pd - Power Dissipation: 410 mW
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Load Switches
Series: FTL75939
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.2 V
Type: Load Switch
Вес, г 0.06

Техническая документация

Datasheet
pdf, 2374 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем