FXMA108BQX, Translation - Voltage Levels Dual Supply 8-Bit Voltage Translator
![FXMA108BQX, Translation - Voltage Levels Dual Supply 8-Bit Voltage Translator](https://static.chipdip.ru/lib/468/DOC029468321.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
от 10 шт. —
200 руб.
от 100 шт. —
135 руб.
от 500 шт. —
113.91 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Посмотреть аналоги2
Описание
Semiconductors\Logic ICs\Translation - Voltage Levels
FXMA108 8-bit Signal TranslatorThe onsemi FXMA108 dual-supply, 8-bit signal translator is designed for uni-directional and bi-directional voltage translation between two logic levels. The onsemi FXMA108 8-bit signal translator allows translation between voltages as high as 5.5V to as low as 1.65V and bi-directional translation over a variety of voltage levels: 1.8V, 2.5V, 3.3V, and 5.0V. The outputs remain in 3-state until both Vccs reach active levels, allowing either Vcc to be powered up first. The onsemi FXMA108 is designed for use in cell phone, PDA, digital camera, portable GPS, and storage applications.
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Logic Type: | Signal Translator |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | QFN-20 |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 14 ns |
Series: | FXMA108 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Type: | Dual Supply Voltage Level Translator |
Abs. Propagation Delay Time | 1700(ns) |
High Level Output Current | -0.02(mA) |
Low Level Output Current | 0.02(mA) |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.65(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3/5(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Output Type | 3-State |
Package Type | WQFN EP |
Packaging | Tape and Reel |
Pin Count | 20 |
Quiescent Current | 10(uA) |
Rad Hardened | No |
Вес, г | 0.12 |
Техническая документация
Datasheet
pdf, 244 КБ
Datasheet FXMA108BQX
pdf, 738 КБ
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем
Похожие товары