GBPC1501, Bridge Rectifiers 15A Bridge Rectifer

GBPC1501, Bridge Rectifiers 15A Bridge Rectifer
Изображения служат только для ознакомления,
см. техническую документацию
1 200 руб.
от 10 шт.950 руб.
от 100 шт.801 руб.
Добавить в корзину 1 шт. на сумму 1 200 руб.
Номенклатурный номер: 8004834965
Артикул: GBPC1501

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
Cloud Power Management Solutions onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability, and accelerating time to market. As the world demand for energy increases by 35% to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy used daily.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: 50
If - Forward Current: 15 A
Ir - Reverse Current: 5 uA
Manufacturer: onsemi
Max Surge Current: 300 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Screw Mount
Package/Case: GBPC
Packaging: Bulk
Pd - Power Dissipation: 83.3 W
Peak Reverse Voltage: 100 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Subcategory: Diodes & Rectifiers
Termination Style: Screw
Type: Single Phase Bridge
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 70 V
Вес, г 17

Техническая документация

Datasheet
pdf, 333 КБ

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов