GBPC3506, Bridge Rectifiers 35A Bridge Rectifier

Фото 1/3 GBPC3506, Bridge Rectifiers 35A Bridge Rectifier
Изображения служат только для ознакомления,
см. техническую документацию
1 570 руб.
от 10 шт.1 160 руб.
от 100 шт.891 руб.
от 500 шт.738.10 руб.
Добавить в корзину 1 шт. на сумму 1 570 руб.
Номенклатурный номер: 8004834989
Артикул: GBPC3506

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 35 A
Ir - Reverse Current: 5 uA
Manufacturer: onsemi
Max Surge Current: 400 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Screw Mount
Package / Case: GBPC
Packaging: Bulk
Pd - Power Dissipation: 83.3 W
Peak Reverse Voltage: 600 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Series: GBPC3506
Subcategory: Diodes & Rectifiers
Termination Style: Screw Terminal
Type: Single Phase Bridge
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 420 V
Bridge Type Single Phase
Configuration Single
Junction Capacitance 200pF
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Package Type GBPC
Peak Average Forward Current 35A
Peak Forward Voltage 1.1V
Peak Non-Repetitive Forward Surge Current 300 → 400A
Peak Reverse Current 500µA
Peak Reverse Repetitive Voltage 600V
Pin Count 4
Width 29mm
Вес, г 16.74

Техническая документация

Datasheet
pdf, 302 КБ
Datasheet
pdf, 333 КБ

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов