H11L3SR2M, Logic Output Optocouplers Optocoupler Schmitt Trigger

H11L3SR2M, Logic Output Optocouplers Optocoupler Schmitt Trigger
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.230 руб.
от 100 шт.165 руб.
от 500 шт.141.57 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8004835062
Артикул: H11L3SR2M

Описание

Opto-electronics\Optocouplers/Photocouplers\Logic Output Opto-couplers
Cloud Power Management Solutions onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability, and accelerating time to market. As the world demand for energy increases by 35% to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy used daily.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: 1000
Fall Time: 100 ns
If - Forward Current: 30 mA
Isolation Voltage: 4170 Vrms
Manufacturer: onsemi
Maximum Baud Rate: 1 MBps
Maximum Continuous Output Current: 50 mA
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Open Collector
Package/Case: SMD-6
Part # Aliases: H11L3SR2M_NL
Pd - Power Dissipation: 250 mW
Product Category: Logic Output Opto-couplers
Product Type: Logic Output Optocouplers
Rise Time: 100 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.2 V
Vr - Reverse Voltage: 6 V
Вес, г 0.81

Техническая документация

Datasheet
pdf, 341 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»