H11N1TVM, High Speed Optocouplers Optocoupler LC Schmitt Trigger
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 550 руб.
от 10 шт. —
1 060 руб.
от 25 шт. —
1 010 руб.
Добавить в корзину 1 шт.
на сумму 1 550 руб.
Описание
Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP White Bag
Технические параметры
Brand: | onsemi/Fairchild |
Data Rate: | 5 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 12 ns |
If - Forward Current: | 10 mA |
Isolation Voltage: | 5300 Vrms |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Current: | 50 mA |
Output Type: | Open Collector |
Package / Case: | PDIP-6 |
Packaging: | Bulk |
Part # Aliases: | H11N1TVM_NL |
Pd - Power Dissipation: | 250 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 7.5 ns |
Series: | H11N1M |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.4 V |
Vr - Reverse Voltage: | 6 V |
Automotive | No |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Type | DC |
Lead Shape | Wide Lead Spacing Through Hole |
Logic Gate Type | NAND Schmitt |
Maximum Continuous Output Current (mA) | 50 |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 2 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 250 |
Maximum Propagation Delay Time (ns) | 330 |
Maximum Reverse Voltage (V) | 6 |
Minimum Isolation Voltage (Vrms) | 5250 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Channels per Chip | 1 |
Output Type | Open Collector |
Packaging | Bag |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Polarity | Inverting |
PPAP | No |
Standard | UL|VDE |
Standard Package Name | DIP |
Supplier Package | PDIP White |
Typical Fall Time (us) | 0.012 |
Typical Forward Voltage (V) | 1.4 |
Typical Rise Time (us) | 0.0075 |
Вес, г | 0.86 |