MOC3010M, Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRIAC

Фото 1/3 MOC3010M, Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRIAC
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.150 руб.
от 100 шт.90 руб.
от 500 шт.83.96 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8004835556
Артикул: MOC3010M

Описание

Optoelectronics\Optocouplers / Photocouplers\Triac & SCR Output Optocouplers
Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 60 mA
Isolation Voltage: 5300 Vrms
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Maximum Trigger Current: 15 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Off-state Output Voltage - VDRM: 250 V
Output Type: PhotoTriac
Package / Case: PDIP-6
Packaging: Tube
Part # Aliases: MOC3010M_NL
Pd - Power Dissipation: 330 mW
Product Category: Triac & SCR Output Optocouplers
Product Type: Triac & SCR Output Optocouplers
Series: MOC3010M
Subcategory: Optocouplers
Vf - Forward Voltage: 1.15 V
Zero-Crossing Circuit: Without Zero-Crossing Circuit
Brand ON Semiconductor/Fairchild
Factory Pack Quantity 1000
Height 3.53 mm
If - Forward Current 60 mA
Isolation Voltage 5300 Vrms
Length 8.89 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +85 C
Maximum Trigger Current 15 mA
Minimum Operating Temperature -40 C
Number of Channels 1 Channel
Off-state Output Voltage - VDRM 250 V
Output Type PhotoTriac
Package / Case PDIP-6
Packaging Bulk
Part # Aliases MOC3010M_NL
Pd - Power Dissipation 330 mW
Product Category Triac SCR Output Optocouplers
RoHS Details
Series MOC3010M
Unit Weight 0.030159 oz
Vf - Forward Voltage 1.15 V
Width 6.6 mm
Zero-Crossing Circuit Without Zero-Crossing Circuit
Вес, г 0.86

Техническая документация

Datasheet
pdf, 342 КБ
Datasheet
pdf, 351 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»