MTI-300-2A8G4, IMUs - Inertial Measurement Units AHRS

MTI-300-2A8G4, IMUs - Inertial Measurement Units AHRS
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
919 500 руб.
Добавить в корзину 1 шт. на сумму 919 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8004835687
Артикул: MTI-300-2A8G4
Бренд: Movella / Xsens

Описание

Sensors\Motion & Position Sensors\IMUs - Inertial Measurement Units
MTi 100 MEMS-Based Sensor Modules
Xsens MTi 100 Series MEMS-Based Sensor Modules offer accurate and complete MEMS-based inertial measurement unit (IMU), vertical reference unit (VRU), and attitude and heading reference system (AHRS). The modules offer high-quality position, velocity, acceleration, and orientation in challenging environments. Vibration-rejecting gyroscopes and accelerometers are tuned for performance under vibrations and magnetic distortions. Xsens MTi 100 Series MEMS-Based Sensor Modules feature an IP67 waterproof aluminum housing, waterproof connectors, and special studs for easy mounting and aligning.

Технические параметры

Acceleration: +/-20 g
Bandwidth: 415 Hz, 375 Hz
Brand: Xsens
Factory Pack Quantity: Factory Pack Quantity: 2
Interface Type: UART, USB
Manufacturer: Xsens
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 4.5 V to 34 V
Output Type: Digital
Part # Aliases: MTI-300-AHRS-2A8G4
Product Category: IMUs-Inertial Measurement Units
Product Type: IMUs-Inertial Measurement Units
Range: +/-450 deg/s
Sensing Axis: X, Y, Z
Sensitivity: 0.003 deg/s/g
Sensor Type: 9-axis
Series: MTI-100
Subcategory: Sensors
Supply Voltage - Max: 34 V
Supply Voltage - Min: 4.5 V
Вес, г 250

Техническая документация

Datasheet
pdf, 630 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.