MTi-30-2A8G4, IMUs - Inertial Measurement Units AHRS RS232,USB (+VRU + IMU)

MTi-30-2A8G4, IMUs - Inertial Measurement Units AHRS RS232,USB (+VRU + IMU)
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
362 000 руб.
Добавить в корзину 1 шт. на сумму 362 000 руб.
Номенклатурный номер: 8004835689
Артикул: MTi-30-2A8G4
Бренд: Movella / Xsens

Описание

Sensors\Motion & Position Sensors\IMUs - Inertial Measurement Units
MTi-10 Series Sensors

Xsens MTi-10 Series Sensors are 5th Generation MTis that set the industry standard for reliable MEMS-based AHRS, VRU, and IMUs. The MTi-10 series gives the systems integrator three different integration levels (IMU, VRU, or AHRS). The Xsens MTi 10-series and the high-performance MTi 100-series share a common range of mechanical, electrical, and communication/API interfaces to enable easy integration across a wide range of 3D motion tracking requirements.

Технические параметры

Acceleration: 20 g
Brand: Movella/Xsens
Factory Pack Quantity: Factory Pack Quantity: 5
Interface Type: RS-232, RS-422, RS-485, UART, USB
Manufacturer: Movella
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Type: Digital
Packaging: Bulk
Part # Aliases: MTI-30-AHRS
Product Category: IMUs-Inertial Measurement Units
Product Type: IMUs-Inertial Measurement Units
Sensing Axis: X, Y, Z
Sensor Type: 9-axis
Series: MTi
Subcategory: Sensors
Supply Voltage - Max: 34 V
Supply Voltage - Min: 4.5 V
Вес, г 71.52

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.