1194-3/4"x36yd, EMI Gaskets, Sheets, Absorbers & Shielding COP FOIL .75" x 36YD PER ROLL

1194-3/4"x36yd, EMI Gaskets, Sheets, Absorbers & Shielding COP FOIL .75" x 36YD PER ROLL
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 6-8 недель
17 230 руб.
от 12 шт.15 000 руб.
Добавить в корзину 1 шт. на сумму 17 230 руб.
Номенклатурный номер: 8004836798
Артикул: 1194-3/4"x36yd
Бренд: 3M

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
EMI/EMC Electronic Solutions
3M Electronic Specialty EMI/EMC Electronic Solutions are highly versatile and appropriate for diverse applications, including automotive and defense electronics. These electronics feature EMI shielding tapes, EMI grounding adhesives and gaskets, EMI absorbers, flux field directional materials, and NFC, wireless power, magnetic shielding materials.

Технические параметры

Brand: 3M Electronic Specialty
Factory Pack Quantity: Factory Pack Quantity: 12
Manufacturer: 3M
Material: Copper Foil
Mounting Style: Adhesive Nonconductive
Part # Aliases: 05113850098806108867337010398882
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Tape
Subcategory: EMI/RFI
Thickness: 0.066 mm
Type: EMI/RFI Shielding Tape
Вес, г 309

Техническая документация

Datasheet
pdf, 14 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.