L08-01BAAS-MR7001, LED Panel Mount Indicators BLUE METAL DC 4V

L08-01BAAS-MR7001, LED Panel Mount Indicators BLUE METAL DC 4V
Изображения служат только для ознакомления,
см. техническую документацию
2 320 руб.
Добавить в корзину 1 шт. на сумму 2 320 руб.
Номенклатурный номер: 8004850069
Артикул: L08-01BAAS-MR7001
Бренд: Amphenol

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
LED Indicators

Amphenol LTW LED Indicators feature plastic or metal connector body material with IP67 waterproof protection and LED color options in red, blue, green, white, yellow, and red / green. These robust receptacles with an LED offer a 4V operating voltage, 80mW to 120mW maximum power dissipation, and 100mA peak forward current. Amphenol LTW LED Indicators operate in a temperature range of -20°C to +105°C for the metal variant and -20°C to +85°C for the plastic version.

Технические параметры

Brand: Amphenol LTW
Factory Pack Quantity: Factory Pack Quantity: 1
Illumination Color: Blue
IP Rating: IP67
LED Size: 3 mm
Lens Shape: Round
Manufacturer: Amphenol
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Hole Size: 8.2 mm
Mounting Style: Panel
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Subcategory: LED Indication
Termination Style: Wire
Vf - Forward Voltage: 4 V

Техническая документация