0ZCG0020AF2C, Resettable Fuses - PPTC Fuse

Фото 1/2 0ZCG0020AF2C, Resettable Fuses - PPTC Fuse
Изображения служат только для ознакомления,
см. техническую документацию
30155 шт., срок 6-8 недель
48 руб.
от 10 шт.39 руб.
от 100 шт.31 руб.
от 500 шт.25.09 руб.
Добавить в корзину 1 шт. на сумму 48 руб.
Альтернативные предложения3
Номенклатурный номер: 8004855275
Артикул: 0ZCG0020AF2C

Описание

Circuit Protection\Thermistors\Resettable Fuses - PPTC
Automotive Fuses
Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the hood. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical to a vehicle"s overall reliability. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial lead PTC resettable fuses.

Технические параметры

Brand: Bel Fuse
Current Rating - Max: 40 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Hold Current: 200 mA
Manufacturer: Bel
Maximum Operating Temperature: +85 C
Maximum Voltage: 60 VDC
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Package / Case: 1812(4532 metric)
Product Category: Resettable Fuses-PPTC
Product Type: Resettable Fuses-PPTC
Resistance: 5 Ohms
Series: 0ZCG
Subcategory: PPTC Resettable Fuses
Termination Style: SMD/SMT
Trip Current: 400 mA
Type: PTC Resettable Fuses
Время размыкания 0.02с
Линейка Продукции 0ZCG Series
Максимальная Рабочая Температура 85 C
Максимальный номинальный ток 40А
Минимальная Рабочая Температура -40 C
Номинальное Напряжение 60В DC
Стиль корпуса PPTC 1812(4532 Metric)
Ток Срабатывания 400мА
Ток Удержания 200мА
Automotive Yes
Military No
Number of Terminals 2
Operating Temperature - (??C) -40~85
Packaging Tape and Reel
Trip Current - (A) 0.4
Typical Power Dissipation - (W) 0.8
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1715 КБ
Datasheet
pdf, 963 КБ
Документация
pdf, 791 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.