374424B00035G, Heat Sinks Heat Sink for Plastic BGA Packages, Black, 27x27x18mm, IC Pkg=27 x 27, Tape #35
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1040 шт., срок 7-9 недель
1 030 руб.
от 10 шт. —
930 руб.
от 25 шт. —
843 руб.
от 100 шт. —
770.62 руб.
Добавить в корзину 1 шт.
на сумму 1 030 руб.
Альтернативные предложения2
Описание
Thermal Management\Heat Sinks
BGA & LED Board Level Cooling HeatsinksAAVID BGA and LED Board Level Cooling Heatsinks feature tape mounting that eliminates mounting holes and saves board space. These heatsinks are for small footprint LEDs and LED light sources. The heatsinks offer a quick and clean peel-and-stick assembly that is compatible with Ther-a-grip tapes, and can be used with plastic or metal/ceramic BGA packages.
Технические параметры
Brand: | Aavid |
Color: | Black |
Designed for: | BGA |
Factory Pack Quantity: Factory Pack Quantity: | 540 |
Fin Style: | Omnidirectional Fin |
Heatsink Material: | Aluminum |
Manufacturer: | Aavid |
Mounting Style: | Adhesive |
Part # Aliases: | 306218 |
Product Category: | Heat Sinks |
Product Type: | Heatsinks |
Product: | Heatsinks |
Series: | Plastic BGA |
Subcategory: | Heatsinks |
Thermal Resistance: | 20.3 C/W |
Attachment Method | Thermal Tape, Adhesive (Included) |
ECCN | EAR99 |
Height Off Base (Height of Fin) | 0.709"" (18.00mm) |
HTSUS | 8473.30.5100 |
Length | 1.063"" (27.00mm) |
Material | Aluminum |
Material Finish | Black Anodized |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Package Cooled | BGA |
Power Dissipation @ Temperature Rise | 4.0W @ 80В°C |
RoHS Status | RoHS Compliant |
Shape | Square, Pin Fins |
Thermal Resistance @ Forced Air Flow | 6.50В°C/W @ 200 LFM |
Thermal Resistance @ Natural | 20.30В°C/W |
Type | Top Mount |
Width | 1.063"" (27.00mm) |
Automotive | Unknown |
Device Cooled | BGA|FPGA |
ECCN (US) | EAR99 |
Fin Style | Pin Array |
Finish | Black Anodized |
Mounting | Adhesive |
Part Status | Active |
PPAP | Unknown |
Thermal Resistance | 20.3°C/W |
Вес, г | 10.43 |
Техническая документация
Datasheet
pdf, 3579 КБ
Datasheet
pdf, 222 КБ
Datasheet 374424B00035G
pdf, 223 КБ
Радиаторы
pdf, 909 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары