374924B00032G, Heat Sinks Heat Sink for Metal/Ceramic BGA Packages, Black, 40x40x10mm, IC=40x40, Tape #32
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1908 шт., срок 7-9 недель
960 руб.
от 10 шт. —
860 руб.
от 25 шт. —
787 руб.
от 100 шт. —
694.29 руб.
Добавить в корзину 1 шт.
на сумму 960 руб.
Описание
Thermal Management\Heat Sinks
BGA & LED Board Level Cooling HeatsinksAAVID BGA and LED Board Level Cooling Heatsinks feature tape mounting that eliminates mounting holes and saves board space. These heatsinks are for small footprint LEDs and LED light sources. The heatsinks offer a quick and clean peel-and-stick assembly that is compatible with Ther-a-grip tapes, and can be used with plastic or metal/ceramic BGA packages.
Технические параметры
Brand: | Aavid |
Color: | Black |
Designed for: | BGA |
Factory Pack Quantity: Factory Pack Quantity: | 390 |
Fin Style: | Omnidirectional Fin |
Heatsink Material: | Aluminum |
Manufacturer: | Aavid |
Mounting Style: | Adhesive |
Part # Aliases: | 042840 |
Product Category: | Heat Sinks |
Product Type: | Heatsinks |
Product: | Heatsinks |
Series: | Metal/Ceramic BGA |
Subcategory: | Heatsinks |
Thermal Resistance: | 20.3 C/W |
Attachment Method | Thermal Tape, Adhesive (Included) |
ECCN | EAR99 |
Height Off Base (Height of Fin) | 0.394"" (10.00mm) |
HTSUS | 8473.30.5100 |
Length | 1.575"" (40.00mm) |
Material | Aluminum |
Material Finish | Black Anodized |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Package Cooled | BGA |
Power Dissipation @ Temperature Rise | 4.0W @ 80В°C |
RoHS Status | RoHS Compliant |
Shape | Square, Pin Fins |
Thermal Resistance @ Forced Air Flow | 6.50В°C/W @ 200 LFM |
Thermal Resistance @ Natural | 20.30В°C/W |
Type | Top Mount |
Width | 1.575"" (40.01mm) |
Вес, г | 13.2 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары